CK Carbon Steel Head Engineer Hammer with Wood Handle, 400 g

Subtotal (1 unit)*

$32.26

(exc. GST)

$35.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$32.26

*price indicative

RS Stock No.:
796-302
Mfr. Part No.:
356003
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Hammer Type

Engineer Hammer

Product Type

Engineer Hammer

Head Weight

400g

Head Material

Carbon Steel

Non-Sparking

No

Handle Material

Wood

Overall Length

300mm

RoHS Status: Exempt

COO (Country of Origin):
IT
The CK Revoir Hammer is a robust hand tool designed for various applications, featuring a high carbon steel head and traditional craftsmanship for optimal performance and durability.

Drop forged high carbon steel head for enhanced strength

Hardened and tempered for superior durability and longevity

Black lacquered finish protects against corrosion

Traditional ash shaft ensures strength during use

Weighs a manageable 400 grams for ease of handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy