CK Carbon Steel Head Brick Hammer with Steel Handle, 16 oz
- RS Stock No.:
- 796-191
- Mfr. Part No.:
- T4232 16
- Brand:
- CK
Subtotal (1 unit)*
$73.81
(exc. GST)
$81.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $73.81 |
*price indicative
- RS Stock No.:
- 796-191
- Mfr. Part No.:
- T4232 16
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Brick Hammer | |
| Hammer Type | Engineer Hammer | |
| Head Material | Carbon Steel | |
| Head Weight | 16oz | |
| Handle Material | Steel | |
| Overall Length | 290mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Brick Hammer | ||
Hammer Type Engineer Hammer | ||
Head Material Carbon Steel | ||
Head Weight 16oz | ||
Handle Material Steel | ||
Overall Length 290mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK Brick hammer is a robust tool designed for quick and efficient brick manipulation, ensuring precision and ease for both professional and DIY users.
Drop forged high carbon steel head for enhanced durability
Hardened and tempered for superior strength
Accurately ground chisel end allows for clean cutting
Tubular steel shaft combines strength with lightweight design
Weighs 454g (16 oz) for easy handling
Related links
- CK Carbon Steel Head Engineer Hammer with Steel Handle, 20 oz
- CK Carbon Steel Head Claw Hammer with Steel Handle, 16 oz
- CK Carbon Steel Head Engineer Hammer with Wood Handle, 454 g
- CK Carbon Steel Head Claw Hammer with Steel Handle, 454 g
- CK Carbon Steel Head Engineer Hammer with Ash Wood Handle, 500 g
- CK Carbon Steel Head Engineer Hammer with Ash Wood Handle, 100 g
- CK Carbon Steel Head Engineer Hammer with Wood Handle, 400 g
- CK Carbon Steel Head Engineer Hammer with Ash Wood Handle, 300 g
