CK Carbon Steel Head Claw Hammer with Fibreglass Handle, 454 g
- RS Stock No.:
- 275-5126
- Distrelec Article No.:
- 180-46-264
- Mfr. Part No.:
- 357003
- Brand:
- CK
Subtotal (1 unit)*
$64.39
(exc. GST)
$70.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.39 |
*price indicative
- RS Stock No.:
- 275-5126
- Distrelec Article No.:
- 180-46-264
- Mfr. Part No.:
- 357003
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Hammer Type | Claw Hammer | |
| Product Type | Claw Hammer | |
| Head Weight | 454g | |
| Head Material | Carbon Steel | |
| Handle Material | Fibreglass | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Hammer Type Claw Hammer | ||
Product Type Claw Hammer | ||
Head Weight 454g | ||
Head Material Carbon Steel | ||
Handle Material Fibreglass | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK claw hammer has single piece drop forged high carbon steel head and shaft. It is hardened and tempered for superior strength and durability and balanced weight design with energy saving claw geometry for improved performance.
Contoured anti-vibe shock absorbing grip
Polished & lacquered to protect against corrosion
Related links
- CK Carbon Steel Head Claw Hammer with Steel Handle, 454 g
- CK Carbon Steel Head Engineer Hammer with Wood Handle, 454 g
- CK Carbon Steel Head Claw Hammer with Fibreglass Handle, 20 oz
- CK Carbon Steel Head Claw Hammer with Steel Handle, 227 g
- CK Carbon Steel Head Claw Hammer with Steel Handle, 16 oz
- CK Carbon Steel Head Claw Hammer with Steel Handle, 20 oz
- RS PRO Carbon Steel Head Claw Hammer with Fibreglass Handle, 450 g
- Stanley Carbon Steel Head Claw Hammer with Fibreglass Handle, 570 g
