Facom Aluminium Head Soft Face Hammer with Wood Handle, 135 g

Subtotal (1 unit)*

$87.34

(exc. GST)

$96.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 67 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$87.34

*price indicative

RS Stock No.:
188-3936
Mfr. Part No.:
207A.25CB
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Soft Face Hammer

Hammer Type

Sledge Hammer

Head Material

Aluminium

Head Weight

135g

Handle Material

Wood

Head Width

25mm

Standards/Approvals

ISO 15601

RoHS Status: Exempt

COO (Country of Origin):
TW
207A: Aluminum body "light" series hammers.

208A: Steel body "heavy" series hammers.

Mallets are available with a limited number of tip combinations only.

Tips available: - EA series: neoprene. - EB series: polyurethane. - EC series: nylon.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy