Facom Beryllium Copper Alloy Head Sledge Hammer with Wood Handle, 7.3 kg
- RS Stock No.:
- 234-9978
- Mfr. Part No.:
- 1261H.640SR
- Brand:
- Facom
Subtotal (1 unit)*
$2,125.16
(exc. GST)
$2,337.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,125.16 |
*price indicative
- RS Stock No.:
- 234-9978
- Mfr. Part No.:
- 1261H.640SR
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Hammer Type | Sledge Hammer | |
| Product Type | Sledge Hammer | |
| Head Material | Beryllium Copper Alloy | |
| Head Weight | 7.3kg | |
| Non-Sparking | Yes | |
| Handle Material | Wood | |
| Overall Length | 800mm | |
| Head Width | 69mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Hammer Type Sledge Hammer | ||
Product Type Sledge Hammer | ||
Head Material Beryllium Copper Alloy | ||
Head Weight 7.3kg | ||
Non-Sparking Yes | ||
Handle Material Wood | ||
Overall Length 800mm | ||
Head Width 69mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 1261H.SR series non sparking sledgehammers uses wooden handles to prevent any risk of sparks and is made of copper beryllium alloy.
The design of the hammer heads is specific without sharp edges
Length 800 mm
Related links
- Facom Beryllium Copper Alloy Head Sledge Hammer with Wood Handle, 3.4 kg
- Facom Beryllium Copper Alloy Head Sledge Hammer with Wood Handle, 3.9 kg
- Facom Beryllium Copper Alloy Head Sledge Hammer with Wood Handle
- Facom Beryllium Copper Alloy Head Sledge Hammer with Wood Handle, 4.9 kg
- Facom Beryllium Copper Alloy Head Sledge Hammer with Wood Handle, 2.3 kg
- Facom Beryllium Copper Alloy Head Ball-Pein Hammer with Wood Handle
- Facom Beryllium Copper Alloy Head Ball-Pein Hammer with Wood Handle, 680 g
- BETA Beryllium Copper Alloy Head Sledge Hammer with Wood Handle, 5 kg
