Facom DIN Hammer with Graphite Handle, 580 g

Subtotal (1 unit)*

$52.48

(exc. GST)

$57.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 177 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$52.48

*price indicative

RS Stock No.:
235-9046
Mfr. Part No.:
205C.50
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

DIN Hammer

Hammer Type

Engineer Hammer

Head Weight

580g

Handle Material

Graphite

Overall Length

320mm

Head Width

27mm

Standards/Approvals

DIN ISO

Non Compliant

COO (Country of Origin):
TW
The Facom 205C series is the graphite handle DIN engineers hammer having overall length of the hammer is 320 mm and the weight is the 580 g.

Ergonomic safety handle with graphite core

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy