Subtotal (1 unit)*
$45.84
(exc. GST)
$50.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.84 |
*price indicative
- RS Stock No.:
- 236-2227
- Mfr. Part No.:
- 200C.30PF
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Hammer Type | Sledge Hammer | |
| Product Type | Riveting Hammer | |
| Head Weight | 470g | |
| Overall Length | 270mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Hammer Type Sledge Hammer | ||
Product Type Riveting Hammer | ||
Head Weight 470g | ||
Overall Length 270mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom makes this Hammer for sorting materials "carbon" 30 mm. It has a virtually unbreakable head-handle connection by epoxy resin.
The hammer weighs 0.470 kg
Related links
- Facom Steel Head Riveting Hammer with Graphite Handle, 470 g
- Facom Sledge Hammer, 580 g
- Facom Stainless Steel Head Engineer Hammer with Graphite Handle, 470 g
- Facom Sledge Hammer with Hickory Wood Handle, 4.8 kg
- Facom Aluminium Head Sledge Hammer with Wood Handle, 135 g
- SAM Rubber Head Lump Hammer with Rubber Handle, 470 g
- Facom Beryllium Copper Alloy Head Sledge Hammer with Wood Handle
- Facom Beryllium Copper Alloy Head Sledge Hammer with Wood Handle, 7.3 kg
