Facom Steel Head Riveting Hammer with Graphite Handle, 470 g
- RS Stock No.:
- 220-9345
- Mfr. Part No.:
- 200C.36
- Brand:
- Facom
Subtotal (1 unit)*
$63.46
(exc. GST)
$69.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 122 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 20 November 2026
- Plus 10 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $63.46 |
*price indicative
- RS Stock No.:
- 220-9345
- Mfr. Part No.:
- 200C.36
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Hammer Type | Riveting Hammer | |
| Product Type | Riveting Hammer | |
| Head Material | Steel | |
| Head Weight | 470g | |
| Non-Sparking | No | |
| Handle Material | Graphite | |
| Overall Length | 300mm | |
| Head Width | 35mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Hammer Type Riveting Hammer | ||
Product Type Riveting Hammer | ||
Head Material Steel | ||
Head Weight 470g | ||
Non-Sparking No | ||
Handle Material Graphite | ||
Overall Length 300mm | ||
Head Width 35mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Facom riveting engineers hammer having the handle made up of graphite material.
Ergonomic safety handle
Related links
- Facom Stainless Steel Head Engineer Hammer with Graphite Handle, 470 g
- Facom Steel Head Engineer Hammer with Hickory Wood Handle, 470 g
- Facom Stainless Steel Head Riveting Hammer with Steel Handle, 610 g
- Facom Stainless Steel Head Engineer Hammer with Graphite Handle, 380 g
- Facom Carbon Steel Head Engineer Hammer with Graphite Handle, 0.585 kg
- Facom Stainless Steel Head Engineer Hammer with Graphite Handle, 2.8 kg
- Facom Carbon Steel Head Engineer Hammer with Graphite Handle, 1.91 kg
- Facom Stainless Steel Head Riveting Hammer with Steel Handle, 1 kg
