BETA Rubber Head Mallet, 99 g

Subtotal (1 unit)*

$73.49

(exc. GST)

$80.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$73.49

*price indicative

RS Stock No.:
234-5707
Mfr. Part No.:
1392R 60
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Mallet

Non-Sparking

Yes

Head Weight

99g

Head Material

Rubber

Overall Length

60mm

Standards/Approvals

No

RoHS Status: Exempt

The BETA Spare faces for item 1392.

Diameter 60mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy