BETA Rubber Head with Rubber Handle
- RS Stock No.:
- 234-5703
- Mfr. Part No.:
- 1392R 30
- Brand:
- BETA
Subtotal (1 unit)*
$16.73
(exc. GST)
$18.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.73 |
*price indicative
- RS Stock No.:
- 234-5703
- Mfr. Part No.:
- 1392R 30
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Mallet | |
| Non-Sparking | Yes | |
| Head Material | Rubber | |
| Handle Material | Rubber | |
| Overall Length | 30mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Mallet | ||
Non-Sparking Yes | ||
Head Material Rubber | ||
Handle Material Rubber | ||
Overall Length 30mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Spare faces for item 1392.
Diameter 30mm
Related links
- BETA Rubber Head Dead Blow Hammer with Rubber Handle, 913 g
- BETA Rubber Head Dead Blow Hammer with Rubber Handle, 444 g
- BETA Rubber Head Dead Blow Hammer with Rubber Handle, 1 kg
- BETA Rubber Head Dead Blow Hammer with Rubber Handle, 1.2 kg
- BETA Rubber Head Dead Blow Hammer with Rubber Handle, 701 g
- BETA Rubber Head Dead Blow Hammer with Rubber Handle, 1.4 kg
- BETA Rubber Head with Wood Handle, 698 g
- BETA Rubber Head with Wood Handle, 134 g
