Subtotal (1 unit)*
$36.83
(exc. GST)
$40.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.83 |
*price indicative
- RS Stock No.:
- 234-5705
- Mfr. Part No.:
- 1392R 40
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Mallet | |
| Head Weight | 31g | |
| Non-Sparking | Yes | |
| Head Material | Rubber | |
| Overall Length | 40mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Mallet | ||
Head Weight 31g | ||
Non-Sparking Yes | ||
Head Material Rubber | ||
Overall Length 40mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Spare faces for item 1392.
Diameter 40mm
Related links
- BETA Rubber Head, 46 g
- BETA Rubber Head, 20 g
- BETA Rubber Head, 99 g
- BETA Rubber Head with Rubber Handle
- BETA Rubber Head with Wood Handle, 698 g
- BETA Rubber Head Dead Blow Hammer with Rubber Handle, 444 g
- BETA Rubber Head Dead Blow Hammer with Rubber Handle, 913 g
- BETA Rubber Head Lump Hammer with Wood Handle, 280 g
