BETA Rubber Head Mallet with Wood Handle, 1.5 kg

Subtotal (1 unit)*

$47.93

(exc. GST)

$52.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$47.93

*price indicative

RS Stock No.:
234-5685
Mfr. Part No.:
1390R 60
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Mallet

Non-Sparking

Yes

Head Material

Rubber

Head Weight

1.5kg

Handle Material

Wood

Overall Length

380mm

Standards/Approvals

No

RoHS Status: Exempt

The BETA Soft face hammer is designed to meet any application, from chiselling to demolition. It has 380mm length and 60mm diameter. The product has 1462g weight.

Length 380mm

Diameter 60mm

Weight 1462g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy