BETA Rubber Head Mallet with Wood Handle, 698 g
- RS Stock No.:
- 234-5684
- Mfr. Part No.:
- 1390R 45
- Brand:
- BETA
Subtotal (1 unit)*
$27.86
(exc. GST)
$30.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.86 |
*price indicative
- RS Stock No.:
- 234-5684
- Mfr. Part No.:
- 1390R 45
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Mallet | |
| Head Weight | 698g | |
| Head Material | Rubber | |
| Non-Sparking | Yes | |
| Handle Material | Wood | |
| Overall Length | 320mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Mallet | ||
Head Weight 698g | ||
Head Material Rubber | ||
Non-Sparking Yes | ||
Handle Material Wood | ||
Overall Length 320mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Soft face hammer is designed to meet any application, from chiselling to demolition. It has 320mm length and 45mm diameter. The product has 698g weight.
Length 320mm
Diameter 45mm
Weight 698g
Related links
- BETA Rubber Head with Wood Handle, 698 g
- BETA Rubber Head with Wood Handle, 230 g
- BETA Rubber Head with Wood Handle, 134 g
- BETA Rubber Head with Wood Handle, 365 g
- BETA Rubber Head with Wood Handle, 1.5 kg
- BETA Soft Face with Wood Handle, 698 g
- BETA Rubber Head Lump Hammer with Wood Handle, 460 g
- BETA Rubber Head Lump Hammer with Wood Handle, 280 g
