BETA Rubber Head Chipping Hammer with Rubber Handle, 1.4 kg

Subtotal (1 unit)*

$163.83

(exc. GST)

$180.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$163.83

*price indicative

RS Stock No.:
234-5690
Mfr. Part No.:
1391 65
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Hammer Type

Dead Blow Hammer

Product Type

Chipping Hammer

Head Weight

1.4kg

Non-Sparking

No

Head Material

Rubber

Handle Material

Rubber

Overall Length

380mm

Head Width

65mm

Standards/Approvals

No

RoHS Status: Exempt

The BETA Dead-blow hammer is designed to meet any application, from chiselling to demolition. It has rubber shaft with 380mm long and 1435g weight.

Length 380mm

Weight 1435g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy