BETA with Steel Shafts Handle, 1.2 kg
- RS Stock No.:
- 234-5701
- Mfr. Part No.:
- 1392HS 50
- Brand:
- BETA
Subtotal (1 unit)*
$278.53
(exc. GST)
$306.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $278.53 |
*price indicative
- RS Stock No.:
- 234-5701
- Mfr. Part No.:
- 1392HS 50
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Dead Blow Hammer | |
| Head Weight | 1.2kg | |
| Non-Sparking | No | |
| Handle Material | Steel Shafts | |
| Overall Length | 310mm | |
| Head Width | 50mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Dead Blow Hammer | ||
Head Weight 1.2kg | ||
Non-Sparking No | ||
Handle Material Steel Shafts | ||
Overall Length 310mm | ||
Head Width 50mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Dead-blow hammer is designed to meet any application, from chiselling to demolition. It has interchangeable plastic faces with steel shaft H-Safe.
Length 325mm
Diameter 50mm
Weight 1206g
Related links
- BETA with Steel Shafts Handle, 1.5 kg
- BETA Dead Blow Hammer with Rubber Handle, 1.2 kg
- BETA Steel Head Claw Hammer with Fibreglass Handle, 1.2 kg
- BETA with Steel Handle, 670 g
- BETA Club Hammer with Fibre Handle, 1.2 kg
- BETA Ball-Pein Hammer with Wood Handle, 1.2 kg
- BETA Rubber Head Dead Blow Hammer with Rubber Handle, 1.2 kg
- SAM Rubber Head Lump Hammer with Rubber Handle, 1.2 kg
