BETA with Steel Shafts Handle, 1.5 kg

Subtotal (1 unit)*

$385.57

(exc. GST)

$424.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$385.57

*price indicative

RS Stock No.:
234-5702
Mfr. Part No.:
1392HS 60
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Dead Blow Hammer

Head Weight

1.5kg

Non-Sparking

No

Handle Material

Steel Shafts

Overall Length

385mm

Head Width

60mm

Standards/Approvals

No

RoHS Status: Exempt

The BETA Dead-blow hammer is designed to meet any application, from chiselling to demolition. It has interchangeable plastic faces with steel shaft H-Safe.

Length 385mm

Diameter 60mm

Weight 1505g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy