BETA Ball-Pein Hammer with Wood Handle, 1.2 kg
- RS Stock No.:
- 234-5566
- Mfr. Part No.:
- 1377 900
- Brand:
- BETA
Subtotal (1 unit)*
$93.28
(exc. GST)
$102.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $93.28 |
*price indicative
- RS Stock No.:
- 234-5566
- Mfr. Part No.:
- 1377 900
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Hammer Type | Ball-Pein Hammer | |
| Product Type | Ball-Pein Hammer | |
| Head Weight | 1.2kg | |
| Non-Sparking | No | |
| Handle Material | Wood | |
| Overall Length | 380mm | |
| Head Width | 40mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Hammer Type Ball-Pein Hammer | ||
Product Type Ball-Pein Hammer | ||
Head Weight 1.2kg | ||
Non-Sparking No | ||
Handle Material Wood | ||
Overall Length 380mm | ||
Head Width 40mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Ball pein hammer has round heads, for coppersmiths and tinsmiths. It has wooden shaft.
Length 380mm
Weight 1224g
Related links
- BETA Ball-Pein Hammer with Wood Handle, 500 g
- BETA Ball-Pein Hammer with Wood Handle, 502 g
- Bahco Beryllium Copper Alloy Head Ball-Pein Hammer with Wood Handle
- Facom Steel Head Engineer Hammer with Hickory Wood Handle, 1.2 kg
- BETA Steel Head Ball-Pein Hammer with Fibreglass Handle, 900 g
- Facom Beryllium Copper Alloy Head Ball-Pein Hammer with Wood Handle
- SAM Stainless Steel Head Ball-Pein Hammer with Wood Handle, 300 g
- Bahco Beryllium Copper Alloy Head Ball-Pein Hammer with Wood Handle, 680 g
