BETA Club Hammer with Fibre Handle, 1.2 kg

Subtotal (1 unit)*

$90.09

(exc. GST)

$99.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$90.09

*price indicative

RS Stock No.:
234-5620
Mfr. Part No.:
1380T 1000
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Hammer Type

Club Hammer

Product Type

Club Hammer

Non-Sparking

No

Head Weight

1.2kg

Handle Material

Fibre

Overall Length

260mm

Head Width

40mm

Standards/Approvals

No

RoHS Status: Exempt

The BETA Mason club hammer is designed to meet any application, from chiselling to demolition. It has fibre shaft.

Length 260mm

Weight 1.2kg

Wooden shaft

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy