BETA Dead Blow Hammer with Rubber Handle, 1.2 kg

Subtotal (1 unit)*

$189.74

(exc. GST)

$208.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$189.74

*price indicative

RS Stock No.:
234-5697
Mfr. Part No.:
1392 50
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Chipping Hammer

Hammer Type

Dead Blow Hammer

Non-Sparking

No

Head Weight

1.2kg

Handle Material

Rubber

Overall Length

325mm

Head Width

50mm

Standards/Approvals

No

RoHS Status: Exempt

The BETA Dead-blow hammer is designed to meet any application, from chiselling to demolition. It has interchangeable plastic faces with steel shaft.

Length 325mm

Diameter 40mm

Weight 1206g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy