BETA Soft Face with Wood Handle, 698 g
- RS Stock No.:
- 234-5663
- Mfr. Part No.:
- 1390HS 45
- Brand:
- BETA
Subtotal (1 unit)*
$181.16
(exc. GST)
$199.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $181.16 |
*price indicative
- RS Stock No.:
- 234-5663
- Mfr. Part No.:
- 1390HS 45
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Soft Face Hammer | |
| Hammer Type | Soft Face | |
| Non-Sparking | No | |
| Head Weight | 698g | |
| Handle Material | Wood | |
| Overall Length | 320mm | |
| Standards/Approvals | UNI 7784 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Soft Face Hammer | ||
Hammer Type Soft Face | ||
Non-Sparking No | ||
Head Weight 698g | ||
Handle Material Wood | ||
Overall Length 320mm | ||
Standards/Approvals UNI 7784 | ||
RoHS Status: Exempt
The BETA Soft face hammer with wooden shafts H-SAFE.
320mm Length
Weight 698g
Related links
- BETA Soft Face with Wood Handle, 365 g
- BETA Rubber Head with Wood Handle, 698 g
- BETA Spark Proof Soft Face with Wood Handle, 670 g
- BETA Spark Proof Soft Face with Wood Handle, 1 kg
- Wera Soft Face with Ash Wood Handle, 94 g
- RS PRO Copper Head Soft Face with Ash Wood Handle, 2000 g
- RS PRO Copper Head Soft Face with Ash Wood Handle, 1000 g
- RS PRO Copper Head Soft Face with Ash Wood Handle, 500 g
