BETA Spark Proof Soft Face with Wood Handle, 670 g
- RS Stock No.:
- 234-5587
- Mfr. Part No.:
- 1379BA
- Brand:
- BETA
Subtotal (1 unit)*
$483.46
(exc. GST)
$531.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $483.46 |
*price indicative
- RS Stock No.:
- 234-5587
- Mfr. Part No.:
- 1379BA
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Chipping Hammer | |
| Hammer Type | Spark Proof Soft Face | |
| Head Weight | 670g | |
| Non-Sparking | Yes | |
| Handle Material | Wood | |
| Overall Length | 315mm | |
| Head Width | 28mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Chipping Hammer | ||
Hammer Type Spark Proof Soft Face | ||
Head Weight 670g | ||
Non-Sparking Yes | ||
Handle Material Wood | ||
Overall Length 315mm | ||
Head Width 28mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Sparkproof scraping hammer is designed to meet any application, from chiselling to demolition. It has 315 length.
Wooden shaft
Length 315mm
Related links
- BETA Spark Proof Soft Face with Wood Handle, 1 kg
- BETA Soft Face with Wood Handle, 365 g
- BETA Soft Face with Wood Handle, 698 g
- BETA Dead Blow Hammer with Rubber Handle, 670 g
- BETA with Steel Handle, 670 g
- Wera Soft Face with Ash Wood Handle, 94 g
- RS PRO Copper Head Soft Face with Ash Wood Handle, 2000 g
- RS PRO Copper Head Soft Face with Ash Wood Handle, 1000 g
