Wera Hammer Handle with Ash Wood Handle, 94 g
- RS Stock No.:
- 266-5327
- Mfr. Part No.:
- 05000210001
- Brand:
- Wera
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 266-5327
- Mfr. Part No.:
- 05000210001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Hammer Type | Soft Face | |
| Product Type | Hammer Handle | |
| Head Weight | 94g | |
| Handle Material | Ash Wood | |
| Overall Length | 265mm | |
| Standards/Approvals | DIN 5136 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Hammer Type Soft Face | ||
Product Type Hammer Handle | ||
Head Weight 94g | ||
Handle Material Ash Wood | ||
Overall Length 265mm | ||
Standards/Approvals DIN 5136 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
100 S Replacement ash wood handles for hammers 100, 101, 102, # 2 x 265 mm
The Wera handles for hammers 100, 101, 102 out of best-quality ash wood.
Powerful hammering with surface protection
Spare handles for hammers 100, 101, 102
Heavy-duty Application:s can be readily accomplished thanks to the best-quality ash wood handles.
- RS Stock No. 0204884
- Mfr. Part No. 400SR16P
Each (In a Bag of 2)
$10.955
- RS Stock No. 0204880
- Mfr. Part No. 328SR160
Each (In a Bag of 2)
$11.095
- RS Stock No. 0204850
- Mfr. Part No. 400EP18A
Each
$26.38
- RS Stock No. 0204882
- Mfr. Part No. 400SR160
Each (In a Bag of 2)
$11.035
Related links
- Wera Soft Face with Ash Wood Handle
- RS PRO Copper Head Soft Face with Ash Wood Handle, 2000 g
- RS PRO Copper Head Soft Face with Ash Wood Handle, 1000 g
- RS PRO Copper Head Soft Face with Ash Wood Handle, 500 g
- Wera with Ash Wood Handle, 96 g
- Wera with Ash Wood Handle
- CK Carbon Steel Head Engineer Hammer with Ash Wood Handle, 100 g
- Picard Steel Head Claw Hammer with Ash Wood Handle, 700 g












