BETA Sledge Hammer with Wood Handle, 8.5 kg
- RS Stock No.:
- 234-5627
- Mfr. Part No.:
- 1381 8000
- Brand:
- BETA
Subtotal (1 unit)*
$514.07
(exc. GST)
$565.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $514.07 |
*price indicative
- RS Stock No.:
- 234-5627
- Mfr. Part No.:
- 1381 8000
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Sledge Hammer | |
| Hammer Type | Sledge Hammer | |
| Head Weight | 8.5kg | |
| Non-Sparking | No | |
| Handle Material | Wood | |
| Overall Length | 900mm | |
| Head Width | 80mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Sledge Hammer | ||
Hammer Type Sledge Hammer | ||
Head Weight 8.5kg | ||
Non-Sparking No | ||
Handle Material Wood | ||
Overall Length 900mm | ||
Head Width 80mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Sledge hammer is designed to meet any application, from chiselling to demolition. It has hickory shaft.
Length 900mm
Weight 8.5kg
Hickory shaft
Related links
- BETA Sledge Hammer with Wood Handle, 4.6 kg
- BETA Sledge Hammer with Wood Handle, 5.7 kg
- BETA Sledge Hammer with Wood Handle, 3.5 kg
- BETA Beryllium Copper Alloy Head Sledge Hammer with Wood Handle, 8000 g
- BETA Beryllium Copper Alloy Head Sledge Hammer with Wood Handle, 5 kg
- Gedore Forged Alloy Head Sledge Hammer with Wood Handle, 8000 g
- Ragni Sledge Hammer with Wood Handle, 3 kg
- Ragni Sledge Hammer with Wood Handle, 5 kg
