BETA Sledge Hammer with Wood Handle, 5.7 kg

Subtotal (1 unit)*

$298.28

(exc. GST)

$328.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$298.28

*price indicative

RS Stock No.:
234-5626
Mfr. Part No.:
1381 5000
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Sledge Hammer

Hammer Type

Sledge Hammer

Head Weight

5.7kg

Non-Sparking

No

Handle Material

Wood

Overall Length

900mm

Head Width

70mm

Standards/Approvals

No

RoHS Status: Exempt

The BETA Sledge hammer is designed to meet any application, from chiselling to demolition. It has hickory shaft.

Length 900mm

Weight 5.6kg

Hickory shaft

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy