Ragni Sledge Hammer with Wood Handle, 3 kg
- RS Stock No.:
- 176-5442
- Mfr. Part No.:
- PC0000202-03
- Brand:
- Ragni
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$161.59
(exc. GST)
$177.75
(inc. GST)
- RS Stock No.:
- 176-5442
- Mfr. Part No.:
- PC0000202-03
- Brand:
- Ragni
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ragni | |
| Hammer Type | Sledge Hammer | |
| Product Type | Sledge Hammer | |
| Head Weight | 3kg | |
| Handle Material | Wood | |
| Overall Length | 600mm | |
| Standards/Approvals | DIN | |
| Select all | ||
|---|---|---|
Brand Ragni | ||
Hammer Type Sledge Hammer | ||
Product Type Sledge Hammer | ||
Head Weight 3kg | ||
Handle Material Wood | ||
Overall Length 600mm | ||
Standards/Approvals DIN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Ragni Sledgehammer
The Ragni sledgehammers are new-age tools with a large, flat, metalhead, attached to a handle. They are available in a variety of head materials dependent on the task. Sledgehammers have striking faces that are strong and are used in instances where an ordinary hammer is not enough to complete a task. It used for heavy-duty applications.
Features and Benefits
• Handle material is wood
• Weight 3kg
Related links
- Ragni Sledge Hammer with Wood Handle, 5 kg
- Bahco Wood Head Hammer Handle with Wedge with Wood Handle, 3 kg
- Picard Alloy Steel Head Sledge Hammer with Hickory Wood Handle, 3000 g
- BETA Steel Head Sledge Hammer with Fibreglass Handle, 3 kg
- Ega-Master Beryllium Copper Alloy Head Sledge Hammer with Fibreglass Handle, 3 kg
- SAM High Carbon Tool Steel Head Sledge Hammer with Bi-Material Handle, 3 kg
- RS PRO Beryllium Copper Alloy Head Sledge Hammer with Fibreglass Handle, 3 kg
- Facom Sledge Hammer with Hickory Wood Handle, 4.8 kg

