BETA Beryllium Copper Head Club Hammer with Fibreglass Handle, 1.3 kg
- RS Stock No.:
- 234-5605
- Mfr. Part No.:
- 1380BA/PL 1000
- Brand:
- BETA
Subtotal (1 unit)*
$775.50
(exc. GST)
$853.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $775.50 |
*price indicative
- RS Stock No.:
- 234-5605
- Mfr. Part No.:
- 1380BA/PL 1000
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Club Hammer | |
| Hammer Type | Club Hammer | |
| Non-Sparking | Yes | |
| Head Material | Beryllium Copper | |
| Head Weight | 1.3kg | |
| Handle Material | Fibreglass | |
| Overall Length | 350mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Club Hammer | ||
Hammer Type Club Hammer | ||
Non-Sparking Yes | ||
Head Material Beryllium Copper | ||
Head Weight 1.3kg | ||
Handle Material Fibreglass | ||
Overall Length 350mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Sparkproof mason club hammer is designed to meet any application, from chiselling to demolition. The shaft is made of fibre.
Wooden shaft
Related links
- BETA Beryllium Copper Alloy Head Club Hammer with Fibreglass Handle
- BETA Beryllium Copper Alloy Head Club Hammer with Fibreglass Handle, 500 g
- BETA Beryllium Copper Alloy Head Club Hammer with Fibreglass Handle, 1500 g
- BETA Beryllium Copper Alloy Head Engineer Hammer with Fibreglass Handle, 1 kg
- BETA Beryllium Copper Alloy Head Lump Hammer with Wood Handle, 1000 g
- BETA Beryllium Copper Alloy Head Sledge Hammer with Fibreglass Handle, 5 kg
- BETA Beryllium Copper Alloy Head Sledge Hammer with Fibreglass Handle, 8000 g
- BETA Beryllium Copper Alloy Head Engineer Hammer with Fibreglass Handle, 500 g
