BETA Steel Head Ball-Pein Hammer with Fibreglass Handle, 900 g
- RS Stock No.:
- 234-5581
- Mfr. Part No.:
- 1377T 900
- Brand:
- BETA
Subtotal (1 unit)*
$107.80
(exc. GST)
$118.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $107.80 |
*price indicative
- RS Stock No.:
- 234-5581
- Mfr. Part No.:
- 1377T 900
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Ball-Pein Hammer | |
| Hammer Type | Ball-Pein Hammer | |
| Non-Sparking | No | |
| Head Material | Steel | |
| Head Weight | 900g | |
| Handle Material | Fibreglass | |
| Overall Length | 380mm | |
| Head Width | 120mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Ball-Pein Hammer | ||
Hammer Type Ball-Pein Hammer | ||
Non-Sparking No | ||
Head Material Steel | ||
Head Weight 900g | ||
Handle Material Fibreglass | ||
Overall Length 380mm | ||
Head Width 120mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
BETA Hammer, 900g Head Weight, 380mm Overall Length - 1377T 900
This hammer is a ball-peen striking tool designed for shaping and striking metal components in industrial workshops. It combines a steel striking head with a fibreglass grip to provide a tool suited to repetitive impact tasks across electrical, mechanical, electronics and automation maintenance environments.
Features and Benefits:
• 900g head weight delivers strong impact energy for metalworking
• Ball-peen head shape enables precise peening and riveting control
• Steel head material resists deformation under repeated strikes
• Fibreglass handle reduces transmitted shock for longer use
• 120mm head width offers a broad contact face for efficient blows
• Ball-peen head shape enables precise peening and riveting control
• Steel head material resists deformation under repeated strikes
• Fibreglass handle reduces transmitted shock for longer use
• 120mm head width offers a broad contact face for efficient blows
Applications
• Suitable for forming and riveting in workshop fabrication
• Ideal for shaping metal during blacksmithing and peening tasks
• Used for maintenance on mechanical assemblies and automation gear
• Can be used for controlled striking in electrical enclosure work
• Ideal for shaping metal during blacksmithing and peening tasks
• Used for maintenance on mechanical assemblies and automation gear
• Can be used for controlled striking in electrical enclosure work
What material contact surfaces will the tool tolerate?
The striking surfaces are MADE from steel, so they are appropriate for use on ferrous metals and other robust materials where a hard impact face is required.
How does the handle material affect user endurance?
The handle is MADE from fibreglass which provides reduced vibration transmission compared with rigid handles, helping to lessen user fatigue during extended repetitive striking tasks.
Is the tool suited to precision riveting operations?
Yes, the head includes a rounded peen opposite the flat face, allowing accurate peening and rivet forming in confined workshop settings.
What working environments is the tool designed for?
It is designed for industrial and workshop environments such as mechanical repairs, electronics enclosures and general metal fabrication where frequent striking is required.
Related links
- BETA Steel Head Ball-Pein Hammer with Fibreglass Handle, 450 g
- BETA Steel Head Ball-Pein Hammer with Fibreglass Handle, 340 g
- BETA Steel Head Ball-Pein Hammer with Fibreglass Handle, 570 g
- BETA Steel Head Ball-Pein Hammer with Fibreglass Handle, 680 g
- Picard Alloy Steel Head Ball-Pein Hammer with Fibreglass Handle, 900 g
- Ega-Master Beryllium Copper Alloy Head Ball-Pein Hammer with Fibreglass Handle, 900 g
- Bahco Beryllium Copper Alloy Head Ball-Pein Hammer with Fibreglass Handle, 900 g
- BETA Stainless Steel Head Ball-Pein Hammer with Stainless Steel Handle, 650 g
