Facom Steel Head DIN Hammer with Hickory Wood Handle, 1.2 kg
- RS Stock No.:
- 235-9048
- Mfr. Part No.:
- 205H.100
- Brand:
- Facom
Subtotal (1 unit)*
$68.29
(exc. GST)
$75.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $68.29 |
*price indicative
- RS Stock No.:
- 235-9048
- Mfr. Part No.:
- 205H.100
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | DIN Hammer | |
| Hammer Type | Engineer Hammer | |
| Head Material | Steel | |
| Head Weight | 1.2kg | |
| Handle Material | Hickory Wood | |
| Overall Length | 360mm | |
| Head Width | 36mm | |
| Standards/Approvals | DIN ISO | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type DIN Hammer | ||
Hammer Type Engineer Hammer | ||
Head Material Steel | ||
Head Weight 1.2kg | ||
Handle Material Hickory Wood | ||
Overall Length 360mm | ||
Head Width 36mm | ||
Standards/Approvals DIN ISO | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 205H series is the DIN engineers hammer having overall length of the 360 mm and the weight of the hammer is the 1200 g.
High safety hickory handle
Steel wedges and 1 wood wedge
Related links
- Facom Steel Head Engineer Hammer with Hickory Wood Handle, 250 g
- Facom Steel Head Engineer Hammer with Hickory Wood Handle, 960 g
- Facom Steel Head Engineer Hammer with Hickory Wood Handle, 380 g
- Facom Steel Head Engineer Hammer with Hickory Wood Handle, 580 g
- Facom Steel Head Engineer Hammer with Hickory Wood Handle, 1 kg
- Facom Steel Head Engineer Hammer with Hickory Wood Handle, 1.1 kg
- Facom Steel Head Engineer Hammer with Hickory Wood Handle, 2.8 kg
- Facom Steel Head Engineer Hammer with Hickory Wood Handle, 0.585 kg
