BETA Ball-Pein Hammer with Wood Handle, 663 g
- RS Stock No.:
- 234-5563
- Mfr. Part No.:
- 1377 450
- Brand:
- BETA
Subtotal (1 unit)*
$70.84
(exc. GST)
$77.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $70.84 |
*price indicative
- RS Stock No.:
- 234-5563
- Mfr. Part No.:
- 1377 450
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Ball-Pein Hammer | |
| Hammer Type | Claw Hammer | |
| Head Weight | 663g | |
| Non-Sparking | No | |
| Handle Material | Wood | |
| Overall Length | 350mm | |
| Head Width | 29mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Ball-Pein Hammer | ||
Hammer Type Claw Hammer | ||
Head Weight 663g | ||
Non-Sparking No | ||
Handle Material Wood | ||
Overall Length 350mm | ||
Head Width 29mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Ball pein hammer has round heads, for coppersmiths and tinsmiths. It has wooden shaft.
Length 350mm
Weight 663g
Related links
- BETA Claw Hammer with Wood Handle, 663 g
- BETA Claw Hammer with Fibre Handle, 663 g
- BETA Claw Hammer with Wood Handle, 450 g
- BETA Claw Hammer with Wood Handle, 422 g
- BETA Claw Hammer with Wood Handle, 887 g
- BETA Claw Hammer with Wood Handle, 392 g
- BETA Claw Hammer with Wood Handle, 211 g
- BETA Claw Hammer with Wood Handle, 260 g
