BETA Ball-Pein Hammer with Wood Handle, 450 g
- RS Stock No.:
- 234-5455
- Mfr. Part No.:
- 1351
- Brand:
- BETA
Subtotal (1 unit)*
$123.26
(exc. GST)
$135.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $123.26 |
*price indicative
- RS Stock No.:
- 234-5455
- Mfr. Part No.:
- 1351
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Ball-Pein Hammer | |
| Hammer Type | Claw Hammer | |
| Non-Sparking | No | |
| Head Weight | 450g | |
| Handle Material | Wood | |
| Overall Length | 320mm | |
| Head Width | 40mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Ball-Pein Hammer | ||
Hammer Type Claw Hammer | ||
Non-Sparking No | ||
Head Weight 450g | ||
Handle Material Wood | ||
Overall Length 320mm | ||
Head Width 40mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Hammer with round convex face and pein and wooden shaft. It is designed to meet any application, from chiselling to demolition.
Length 320mm
Wooden shaft
Related links
- BETA Claw Hammer with Wood Handle, 450 g
- BETA Riveting Hammer with Wood Handle, 450 g
- BETA Claw Hammer with Wood Handle, 663 g
- BETA Claw Hammer with Wood Handle, 392 g
- BETA Claw Hammer with Wood Handle, 211 g
- BETA Claw Hammer with Wood Handle, 260 g
- BETA Claw Hammer with Wood Handle, 100 g
- BETA Claw Hammer with Wood Handle, 355 g
