BETA Ball-Pein Hammer with Wood Handle, 422 g

Subtotal (1 unit)*

$71.16

(exc. GST)

$78.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$71.16

*price indicative

RS Stock No.:
234-5562
Mfr. Part No.:
1377 340
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Hammer Type

Claw Hammer

Product Type

Ball-Pein Hammer

Head Weight

422g

Non-Sparking

No

Handle Material

Wood

Overall Length

330mm

Head Width

27mm

Standards/Approvals

No

RoHS Status: Exempt

The BETA Ball pein hammer has round heads, for coppersmiths and tinsmiths. It has wooden shaft.

Length 330mm

Weight 422g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy