Bahco Aluminium Bronze Head Claw Hammer with Fibreglass Handle, 560 g

Subtotal (1 unit)*

$245.71

(exc. GST)

$270.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$245.71

*price indicative

RS Stock No.:
164-486
Mfr. Part No.:
NS508-500-FB
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Claw Hammer

Hammer Type

Claw Hammer

Head Weight

560g

Non-Sparking

Yes

Head Material

Aluminium Bronze

Handle Material

Fibreglass

Overall Length

300mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Bahco Non-Sparking Claw Hammer with Aluminium Bronze Head and Fibreglass Handle 500 g


The Bahco Tools Non-sparking claw hammer with aluminium bronze head and fibreglass handle is an essential tool for professionals working in potentially explosive environments. Designed specifically for durability and safety, this tool combines a traditional claw hammer design with advanced materials to prevent accidental ignition.

Ergonomic design promotes comfort during extended use

Ideal for use in hazardous environments where sparks can pose a risk

Traditional claw design effectively removes nails with precision

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy