BETA Riveting Hammer with Wood Handle, 1.1 kg
- RS Stock No.:
- 234-5488
- Mfr. Part No.:
- 1370F 40
- Brand:
- BETA
Subtotal (1 unit)*
$99.89
(exc. GST)
$109.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $99.89 |
*price indicative
- RS Stock No.:
- 234-5488
- Mfr. Part No.:
- 1370F 40
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Hammer Type | Riveting Hammer | |
| Product Type | Riveting Hammer | |
| Head Weight | 1.1kg | |
| Non-Sparking | No | |
| Handle Material | Wood | |
| Overall Length | 330mm | |
| Head Width | 40mm | |
| Standards/Approvals | NFE 71.014 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Hammer Type Riveting Hammer | ||
Product Type Riveting Hammer | ||
Head Weight 1.1kg | ||
Non-Sparking No | ||
Handle Material Wood | ||
Overall Length 330mm | ||
Head Width 40mm | ||
Standards/Approvals NFE 71.014 | ||
RoHS Status: Exempt
The BETA Riveting hammer with wooden shaft. It has 330 length and 1065 weight.
Length 330mm
Weight 1065g
Wooden Shaft
Related links
- BETA Riveting Hammer with Wood Handle, 1.1 kg
- SAM High Carbon Tool Steel Head Riveting Hammer with Wood Handle, 1.1 kg
- BETA Riveting Hammer with Wood Handle, 1.8 kg
- BETA Riveting Hammer with Wood Handle, 2.6 kg
- BETA Club Hammer with Wood Handle, 1.1 kg
- BETA Lump Hammer with Wood Handle, 1.1 kg
- Facom Steel Head Engineer Hammer with Hickory Wood Handle, 1.1 kg
- SAM Copper Head Sledge Hammer with Wood Handle, 1.1 kg
