BETA Riveting Hammer with Wood Handle, 1.8 kg

Subtotal (1 unit)*

$110.85

(exc. GST)

$121.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$110.85

*price indicative

RS Stock No.:
234-5491
Mfr. Part No.:
1370F 50
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Riveting Hammer

Hammer Type

Riveting Hammer

Non-Sparking

No

Head Weight

1.8kg

Handle Material

Wood

Overall Length

380mm

Head Width

50mm

Standards/Approvals

NFE 71.014

RoHS Status: Exempt

The BETA Riveting hammer with wooden shaft. It has 380 length and 1760 weight.

Length 380mm

Weight 1760g

Wooden Shaft

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy