BETA Club Hammer with Wood Handle, 1.1 kg

Subtotal (1 unit)*

$65.57

(exc. GST)

$72.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$65.57

*price indicative

RS Stock No.:
234-5595
Mfr. Part No.:
1380 1250
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Club Hammer

Hammer Type

Lump Hammer

Head Weight

1.1kg

Non-Sparking

No

Handle Material

Wood

Overall Length

260mm

Head Width

43mm

Standards/Approvals

No

RoHS Status: Exempt

The BETA Lump hammer is designed to meet any application, from chiselling to demolition. It has length 260mm and 1380 weight.

Wooden shaft

Length 260mm

Weight 1380g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy