BETA Riveting Hammer with Wood Handle, 2.6 kg
- RS Stock No.:
- 234-5492
- Mfr. Part No.:
- 1370F 60
- Brand:
- BETA
Subtotal (1 unit)*
$146.92
(exc. GST)
$161.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $146.92 |
*price indicative
- RS Stock No.:
- 234-5492
- Mfr. Part No.:
- 1370F 60
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Hammer Type | Riveting Hammer | |
| Product Type | Riveting Hammer | |
| Head Weight | 2.6kg | |
| Non-Sparking | No | |
| Handle Material | Wood | |
| Overall Length | 380mm | |
| Head Width | 60mm | |
| Standards/Approvals | NFE 71.014 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Hammer Type Riveting Hammer | ||
Product Type Riveting Hammer | ||
Head Weight 2.6kg | ||
Non-Sparking No | ||
Handle Material Wood | ||
Overall Length 380mm | ||
Head Width 60mm | ||
Standards/Approvals NFE 71.014 | ||
RoHS Status: Exempt
The BETA Riveting hammer with wooden shaft. It has 380 length and 2585 weight.
Length 380mm
Weight 2585g
Wooden Shaft
Related links
- BETA Riveting Hammer with Wood Handle, 1.1 kg
- BETA Riveting Hammer with Wood Handle, 1.8 kg
- BETA Riveting Hammer with Wood Handle, 400 g
- BETA Riveting Hammer with Wood Handle, 280 g
- BETA Riveting Hammer with Wood Handle, 310 g
- BETA Riveting Hammer with Wood Handle, 550 g
- BETA Riveting Hammer with Wood Handle, 720 g
- BETA Riveting Hammer with Wood Handle, 450 g
