SAM Copper Head Mallet with Wood Handle, 1.1 kg
- RS Stock No.:
- 221-5056
- Mfr. Part No.:
- 293-4
- Brand:
- SAM
Subtotal (1 unit)*
$295.90
(exc. GST)
$325.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $295.90 |
*price indicative
- RS Stock No.:
- 221-5056
- Mfr. Part No.:
- 293-4
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Mallet | |
| Hammer Type | Sledge Hammer | |
| Head Weight | 1.1kg | |
| Head Material | Copper | |
| Handle Material | Wood | |
| Overall Length | 305mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Mallet | ||
Hammer Type Sledge Hammer | ||
Head Weight 1.1kg | ||
Head Material Copper | ||
Handle Material Wood | ||
Overall Length 305mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The SAM Copper mallets hickory handle have Angles shot and Hickory wood handle For a powerful strike without marking the surface.
Hickory Handle
Related links
- SAM Copper Head Sledge Hammer with Wood Handle, 600 g
- SAM High Carbon Tool Steel Head Riveting Hammer with Wood Handle, 1.1 kg
- Facom Steel Head Ball-Pein Hammer with Hickory Wood Handle, 1.1 kg
- Facom Steel Head Engineer Hammer with Hickory Wood Handle, 1.1 kg
- Bahco Sledge Hammer with Carbon Steel Handle, 1.1 kg
- Bahco Sledge Hammer with Rubber Handle, 1.1 kg
- BETA Riveting Hammer with Wood Handle, 1.1 kg
- BETA Club Hammer with Wood Handle, 1.1 kg
