BETA Plastic Head Ball-Pein Hammer with Plastic Handle, 290 g

Subtotal (1 unit)*

$223.04

(exc. GST)

$245.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$223.04

*price indicative

RS Stock No.:
234-5461
Mfr. Part No.:
1360/KP3
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Hammer Type

Ball-Pein Hammer

Product Type

Ball-Pein Hammer

Head Weight

290g

Head Material

Plastic

Non-Sparking

No

Handle Material

Plastic

Standards/Approvals

No

RoHS Status: Exempt

The BETA Hammers with ball heads and point peins. It contents 1 210 g hammer with head diameter 30 mm,1 290 g hammer with head and 40 mm and 1 75 g punch with 5 mm pein.

Does not damage painted surfaces

Made of plastic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy