BETA Steel Head Ball-Pein Hammer with Fibreglass Handle, 680 g

Subtotal (1 unit)*

$92.13

(exc. GST)

$101.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$92.13

*price indicative

RS Stock No.:
234-5580
Mfr. Part No.:
1377T 680
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Ball-Pein Hammer

Hammer Type

Ball-Pein Hammer

Head Weight

680g

Head Material

Steel

Non-Sparking

No

Handle Material

Fibreglass

Overall Length

360mm

Standards/Approvals

No

RoHS Status: Exempt

The BETA Ball pein hammers, round hands, for coppersmiths and tinsmiths and fibre shafts. It is designed to meet any application, from chiselling to demolition.

For heavy duty use

Oversized shafts deeply fitted into heads

Length 360mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy