BETA Steel Head Ball-Pein Hammer with Fibreglass Handle, 340 g
- RS Stock No.:
- 234-5576
- Mfr. Part No.:
- 1377T 340
- Brand:
- BETA
Subtotal (1 unit)*
$74.03
(exc. GST)
$81.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.03 |
*price indicative
- RS Stock No.:
- 234-5576
- Mfr. Part No.:
- 1377T 340
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Ball-Pein Hammer | |
| Hammer Type | Ball-Pein Hammer | |
| Non-Sparking | No | |
| Head Weight | 340g | |
| Head Material | Steel | |
| Handle Material | Fibreglass | |
| Overall Length | 330mm | |
| Head Width | 95mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Ball-Pein Hammer | ||
Hammer Type Ball-Pein Hammer | ||
Non-Sparking No | ||
Head Weight 340g | ||
Head Material Steel | ||
Handle Material Fibreglass | ||
Overall Length 330mm | ||
Head Width 95mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
BETA Hammer, 340g Head Weight, 330mm Overall Length - 1377T 340
This hammer is a hand tool designed for shaping and striking metal components in industrial settings. It combines a solid steel striking head with a fibreglass grip to deliver controlled impact for tasks common to automation, electronics, electrical and mechanical work. The tool is sized for use in confined workstations where measured blows and repeatable performance are required.
Features and Benefits:
• 340g head mass for predictable impact energy and control
• Fibreglass handle for reduced vibration transmission to the user
• Steel striking face providing Durable contact resistance
• 95mm head width for improved strike surface stability
• 330mm overall length for accessible reach in tight assemblies
• Fibreglass handle for reduced vibration transmission to the user
• Steel striking face providing Durable contact resistance
• 95mm head width for improved strike surface stability
• 330mm overall length for accessible reach in tight assemblies
Applications
• Suitable for light peening and metal forming in panel assembly
• Ideal for setting and shaping small components in electrical enclosures
• Used with jigs and fixtures in mechanical fabrication processes
• Can be used for fastening operations where measured blows are required
• Ideal for setting and shaping small components in electrical enclosures
• Used with jigs and fixtures in mechanical fabrication processes
• Can be used for fastening operations where measured blows are required
Is the handle material resistant to common workshop solvents?
The grip is MADE from fibreglass, which offers good chemical resistance to many workshop solvents and oils compared with wooden handles.
How does the tool perform when repeated striking is required?
The combination of a 340g steel head and fibreglass handle provides sustained impact performance with reduced fatigue transfer during frequent use.
Is the hammer suitable for non-sparking environments?
The head is manufactured from steel, so it is not appropriate for atmospheres requiring non-sparking tools.
How Compact is the tool for use in confined spaces?
At 330mm overall length the tool is Compact enough to access narrow assemblies while maintaining swing control.
Related links
- BETA Steel Head Ball-Pein Hammer with Fibreglass Handle, 450 g
- BETA Steel Head Ball-Pein Hammer with Fibreglass Handle, 900 g
- BETA Steel Head Ball-Pein Hammer with Fibreglass Handle, 570 g
- BETA Steel Head Ball-Pein Hammer with Fibreglass Handle, 680 g
- Stanley High Carbon Steel Head Ball-Pein Hammer with Graphite Handle, 340 g
- BETA Stainless Steel Head Ball-Pein Hammer with Stainless Steel Handle, 770 g
- RS PRO Beryllium Copper Alloy Head Ball-Pein Hammer with Fibreglass Handle, 340 g
- BETA Stainless Steel Head Ball-Pein Hammer with Stainless Steel Handle, 650 g
