BETA Claw Hammer with Wood Handle, 354 g

Subtotal (1 unit)*

$223.08

(exc. GST)

$245.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$223.08

*price indicative

RS Stock No.:
234-5458
Mfr. Part No.:
1357Z/45
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Hammer Type

Claw Hammer

Product Type

Hammer

Head Weight

354g

Non-Sparking

No

Handle Material

Wood

Overall Length

280mm

Head Width

40mm

Standards/Approvals

No

RoHS Status: Exempt

The BETA Hammer with flat, round, milled face and square and smooth face. It is designed to meet any application, from chiselling to demolition.

Length 280mm

Wooden shaft

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy