Facom Aluminium Head Soft Face Hammer with Aluminium Handle, 210 g
- RS Stock No.:
- 191-4037
- Mfr. Part No.:
- 207A.32CB
- Brand:
- Facom
Subtotal (1 unit)*
$101.65
(exc. GST)
$111.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $101.65 |
*price indicative
- RS Stock No.:
- 191-4037
- Mfr. Part No.:
- 207A.32CB
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Hammer Type | Sledge Hammer | |
| Product Type | Soft Face Hammer | |
| Head Material | Aluminium | |
| Head Weight | 210g | |
| Handle Material | Aluminium | |
| Head Width | 32mm | |
| Standards/Approvals | ISO 15601 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Hammer Type Sledge Hammer | ||
Product Type Soft Face Hammer | ||
Head Material Aluminium | ||
Head Weight 210g | ||
Handle Material Aluminium | ||
Head Width 32mm | ||
Standards/Approvals ISO 15601 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
207A: aluminium body "light" series hammers
208A: Steel body "heavy" series hammers
Related links
- Facom Aluminium Head Sledge Hammer with Wood Handle, 135 g
- SAM Riveting Hammer with Hickory Wood Handle, 210 g
- Facom Steel Head Sledge Hammer with Fibreglass Handle, 840 g
- Facom Steel Head Sledge Hammer with Fibreglass Handle, 1200 g
- Bahco Aluminium Bronze Head Sledge Hammer with Fibreglass Handle, 450 g
- Bahco Aluminium Bronze Head Sledge Hammer with Fibreglass Handle, 7180 g
- Bahco Aluminium Bronze Head Sledge Hammer with Fibreglass Handle, 1470 g
- Facom Beryllium Copper Alloy Head Sledge Hammer with Wood Handle
