Gedore Soft Face Hammer with Steel Handle
- RS Stock No.:
- 602-848
- Mfr. Part No.:
- 8828950
- Brand:
- Gedore
N
This image is representative of the product range
Subtotal (1 unit)*
$80.60
(exc. GST)
$88.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $80.60 |
*price indicative
- RS Stock No.:
- 602-848
- Mfr. Part No.:
- 8828950
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Soft Face Hammer | |
| Hammer Type | Soft Face | |
| Handle Material | Steel | |
| Overall Length | 290mm | |
| Head Width | 30mm | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Soft Face Hammer | ||
Hammer Type Soft Face | ||
Handle Material Steel | ||
Overall Length 290mm | ||
Head Width 30mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Gedore Recoilless hammer is engineered to deliver precision and durability in various applications. This essential tool features a robust steel tube handle for enhanced strength and longevity, perfect for professionals and DIY enthusiasts alike. Its splinter-proof and shatter-proof polyamide heads, rated at 75 Shore D, ensure that the hammer withstands harsh conditions, including temperatures as low as -20° C. With a sleek powder-coated finish in silver hammer-effect enamel, this hammer not only performs excellently but also exudes a sophisticated aesthetic. Weighing a mere 0.6 kg and boasting an optimal length of 290 mm, it is designed for comfortable use and effective impact, making it an indispensable addition to your toolkit.
Robust steel tube handle enhances strength and durability
Splinter proof, shatter proof polyamide heads ensure reliability
Powder coated with silver hammer effect enamel for a stylish finish
Optimal total length of 290 mm for effective reach and impact
Compact design with a head diameter of 30 mm for precision
Features a shatter resistant material that is wear resistant
