BETA Rubber Head Mallet with Wood Handle, 365 g

Subtotal (1 unit)*

$70.83

(exc. GST)

$77.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$70.83

*price indicative

RS Stock No.:
234-5656
Mfr. Part No.:
1390 35
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Mallet

Head Material

Rubber

Non-Sparking

No

Head Weight

365g

Handle Material

Wood

Overall Length

310mm

Head Width

35mm

Standards/Approvals

No

RoHS Status: Exempt

The BETA Soft face hammer is designed to meet any application, from chiselling to demolition. It has wooden shaft.

Length 310mm

Weight 365g

Wooden shaft

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy