Facom Steel Head Soft Face Hammer with Fibreglass Handle, 1.2 kg
- RS Stock No.:
- 188-3901
- Mfr. Part No.:
- 212A.50
- Brand:
- Facom
Subtotal (1 unit)*
$255.36
(exc. GST)
$280.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 208 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $255.36 |
*price indicative
- RS Stock No.:
- 188-3901
- Mfr. Part No.:
- 212A.50
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Hammer Type | Sledge Hammer | |
| Product Type | Soft Face Hammer | |
| Head Material | Steel | |
| Head Weight | 1.2kg | |
| Handle Material | Fibreglass | |
| Overall Length | 270mm | |
| Head Width | 50mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Hammer Type Sledge Hammer | ||
Product Type Soft Face Hammer | ||
Head Material Steel | ||
Head Weight 1.2kg | ||
Handle Material Fibreglass | ||
Overall Length 270mm | ||
Head Width 50mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Fiberglass handle.
Steel body.
Easily replaceable, special nylon tips shore hardness D74 ± 5.
Ergonomic PVC grip.
Presentation: black epoxy.
Spare tip: 212.E35 to E60.
Related links
- Facom Steel Head Sledge Hammer with Fibreglass Handle, 840 g
- Facom Steel Head Dead Blow Hammer with Fibreglass Handle, 1700 g
- Facom Steel Head Engineer Hammer with Hickory Wood Handle, 580 g
- Picard Alloy Steel Head Sledge Hammer with Fibreglass Handle, 300 g
- Picard Alloy Steel Head Sledge Hammer with Fibreglass Handle, 800 g
- Picard Alloy Steel Head Sledge Hammer with Fibreglass Handle, 1000 g
- RS PRO Medium Carbon Steel Head Sledge Hammer with Fibreglass Handle, 3200 g
- Picard Alloy Steel Head Sledge Hammer with Fibreglass Handle, 500 g
