Facom Steel Head Engineer Hammer with Hickory Wood Handle, 585 g

Subtotal (1 unit)*

$48.60

(exc. GST)

$53.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 71 unit(s) ready to ship from another location
  • Plus 13 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$48.60

*price indicative

RS Stock No.:
255-724
Mfr. Part No.:
200H.32PB
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Engineer Hammer

Hammer Type

Engineer Hammer

Head Material

Steel

Head Weight

585g

Handle Material

Hickory Wood

Overall Length

300mm

Head Width

32mm

Standards/Approvals

ISO 15601, NF ISO 15601, NF E 71-016

RoHS Status: Exempt

COO (Country of Origin):
TW

Hickory Handle Hammer


Hammer heads are made of carbon steel. This forged alloy guarantees excellent metal fibre, which enhances overall tool performance. Metal hardness is exceedingly high on the hammer area (52 → 58 HRc).

With user safety in mind, the bevelled edge limits any potential risks of splintering.

Shaped Hickory handle and metal fitting.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy