Facom Steel Head Engineer Hammer with Hickory Wood Handle, 345 g
- RS Stock No.:
- 418-587
- Mfr. Part No.:
- 200H.26
- Brand:
- Facom
Subtotal (1 unit)*
$32.18
(exc. GST)
$35.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 94 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.18 |
*price indicative
- RS Stock No.:
- 418-587
- Mfr. Part No.:
- 200H.26
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Engineer Hammer | |
| Hammer Type | Engineer Hammer | |
| Head Weight | 345g | |
| Head Material | Steel | |
| Handle Material | Hickory Wood | |
| Overall Length | 245mm | |
| Head Width | 25mm | |
| Standards/Approvals | NF E 71-016, NF ISO 15601, ISO 15601 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Engineer Hammer | ||
Hammer Type Engineer Hammer | ||
Head Weight 345g | ||
Head Material Steel | ||
Handle Material Hickory Wood | ||
Overall Length 245mm | ||
Head Width 25mm | ||
Standards/Approvals NF E 71-016, NF ISO 15601, ISO 15601 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Hickory Handle Hammer
Hammer heads are made of carbon steel. This forged alloy guarantees excellent metal fibre, which enhances overall tool performance. Metal hardness is exceedingly high on the hammer area (52 → 58 HRc).
With user safety in mind, the bevelled edge limits any potential risks of splintering.
Shaped Hickory handle and metal fitting.
Related links
- Facom Stainless Steel Head Engineer Hammer with Graphite Handle, 0.345 kg
- Facom Steel Head Engineer Hammer with Hickory Wood Handle, 1 kg
- Facom Steel Head Engineer Hammer with Hickory Wood Handle, 1.1 kg
- Facom Steel Head Engineer Hammer with Hickory Wood Handle, 2.8 kg
- Facom Steel Head Engineer Hammer with Hickory Wood Handle, 0.585 kg
- Facom Steel Head Engineer Hammer with Hickory Wood Handle, 1.9 kg
- Facom Steel Head Engineer Hammer with Hickory Wood Handle, 470 g
- Facom Steel Head Engineer Hammer with Hickory Wood Handle, 380 g
