CK Carbon Steel Head Club Hammer with Steel Handle, 1.36 kg
- RS Stock No.:
- 796-306
- Mfr. Part No.:
- 357005
- Brand:
- CK
Subtotal (1 unit)*
$98.24
(exc. GST)
$108.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $98.24 |
*price indicative
- RS Stock No.:
- 796-306
- Mfr. Part No.:
- 357005
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Club Hammer | |
| Hammer Type | Club Hammer | |
| Non-Sparking | No | |
| Head Weight | 1.36kg | |
| Head Material | Carbon Steel | |
| Handle Material | Steel | |
| Overall Length | 280mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Club Hammer | ||
Hammer Type Club Hammer | ||
Non-Sparking No | ||
Head Weight 1.36kg | ||
Head Material Carbon Steel | ||
Handle Material Steel | ||
Overall Length 280mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK Antivibe Forged Club Hammer is designed for precision striking and durability, featuring a single piece forged head and shaft, Ideal for tackling heavy-duty tasks effortlessly.
Single piece drop forged high carbon steel head and shaft for enhanced strength
Hardened and tempered design ensures remarkable durability and resilience
Balanced weight design promotes energy saving and improved striking performance
Contoured anti-vibe shock absorbing grip system protects against injury
Polished and lacquered finish provides resistance against corrosion
Related links
- CK Carbon Steel Head Club Hammer with Wood Handle, 40 oz
- CK Carbon Steel Head Club Hammer with Wood Handle, 1500 g
- CK Carbon Steel Head Club Hammer with Wood Handle, 64 oz
- Teng Tools Medium Carbon Steel Head Club Hammer with Steel Handle, 1250 g
- CK Carbon Steel Head Claw Hammer with Steel Handle, 16 oz
- CK Carbon Steel Head Claw Hammer with Steel Handle, 227 g
- CK Carbon Steel Head Engineer Hammer with Steel Handle, 16 oz
- CK Carbon Steel Head Claw Hammer with Steel Handle, 454 g
