CK Carbon Steel Head Claw Hammer with Steel Handle, 16 oz
- RS Stock No.:
- 796-303
- Mfr. Part No.:
- 357001
- Brand:
- CK
Subtotal (1 unit)*
$91.94
(exc. GST)
$101.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $91.94 |
*price indicative
- RS Stock No.:
- 796-303
- Mfr. Part No.:
- 357001
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Claw Hammer | |
| Hammer Type | Claw Hammer | |
| Head Material | Carbon Steel | |
| Non-Sparking | No | |
| Head Weight | 16oz | |
| Handle Material | Steel | |
| Overall Length | 340mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Claw Hammer | ||
Hammer Type Claw Hammer | ||
Head Material Carbon Steel | ||
Non-Sparking No | ||
Head Weight 16oz | ||
Handle Material Steel | ||
Overall Length 340mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK AntiVibe Forged One piece Hammer delivers precision and power, designed primarily for effective hammering tasks in various applications.
Single piece drop forged high carbon steel head & shaft ensures superior strength and durability
Balanced weight design enhances performance with energy-saving claw geometry
Contoured anti-vibe shock absorbing grip system protects against injuries from shock
Polished & lacquered finish guards against corrosion for long-lasting use
Weighs 454g / 16oz, ensuring optimal handling and control
Related links
- CK Carbon Steel Head Engineer Hammer with Steel Handle, 16 oz
- CK Carbon Steel Head Claw Hammer with Steel Handle, 20 oz
- CK Carbon Steel Head Claw Hammer with Steel Handle, 454 g
- CK Carbon Steel Head Claw Hammer with Steel Handle, 227 g
- CK Carbon Steel Head Claw Hammer with Fibreglass Handle, 20 oz
- CK Carbon Steel Head Claw Hammer with Fibreglass Handle, 454 g
- CK Carbon Steel Head Engineer Hammer with Steel Handle, 20 oz
- CK Carbon Steel Head Club Hammer with Wood Handle, 40 oz
