CK Carbon Steel Head Club Hammer with Wood Handle, 64 oz

Subtotal (1 unit)*

$66.42

(exc. GST)

$73.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$66.42

*price indicative

RS Stock No.:
796-189
Mfr. Part No.:
T4219 64
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Hammer Type

Club Hammer

Product Type

Club Hammer

Head Weight

64oz

Head Material

Carbon Steel

Handle Material

Wood

Overall Length

245mm

RoHS Status: Exempt

COO (Country of Origin):
TW
The CK Club hammer is a robust tool designed for heavy-duty striking tasks, ensuring powerful performance in demanding environments.

Drop forged high carbon steel head for enhanced durability

Hardened and tempered for superior strength

Black lacquered finish protects against corrosion

Tough hickory shaft withstands high impact applications

Weight: 1816 g / 4lb for effective striking

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy